Similar
Similar

MOX300002006JE | |
|---|---|
DigiKey Part Number | MOX300002006JE-ND |
Manufacturer | |
Manufacturer Product Number | MOX300002006JE |
Description | MOX-300,200 MEG,5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.25273 | £1,252.73 |
| Unit Price without VAT: | £1.25273 |
|---|---|
| Unit Price with VAT: | £1.50328 |



