
MOX200002506FE | |
|---|---|
DigiKey Part Number | MOX200002506FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX200002506FE |
Description | RES 250M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200002506FE Models |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant |
Series | Temperature Coefficient 200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.087" Dia x 0.256" L (2.20mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 10 | £2.43300 | £24.33 |
| 25 | £2.24480 | £56.12 |
| 50 | £2.13580 | £106.79 |
| 100 | £2.04910 | £204.91 |
| 300 | £1.94630 | £583.89 |
| 500 | £1.90976 | £954.88 |
| 1,000 | £1.86903 | £1,869.03 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |

