
MOX200002215FE | |
|---|---|
DigiKey Part Number | MOX200002215FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX200002215FE |
Description | RES 22.1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200002215FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.77966 | £1,779.66 |
| Unit Price without VAT: | £1.77966 |
|---|---|
| Unit Price with VAT: | £2.13559 |

