220 MOhms ±2% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-400232206G1

DigiKey Part Number
2485-MOX-400232206G1-ND
Manufacturer
Manufacturer Product Number
MOX-400232206G1
Description
RES 220M OHM 2% 3/4W AXIAL
Customer Reference
Detailed Description
220 MOhms ±2% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.582" L (4.19mm x 14.78mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.