10 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-2N-131005FE

DigiKey Part Number
MOX-2N-131005FE-ND
Manufacturer
Manufacturer Product Number
MOX-2N-131005FE
Description
RES 10M OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-2N-131005FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Non-Inductive
Series
Temperature Coefficient
±25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 210°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.345" Dia x 2.140" L (8.76mm x 54.36mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.03000£17.03
10£14.59900£145.99
30£13.94833£418.45
50£13.71700£685.85
100£13.45900£1,345.90
250£13.19672£3,299.18
500£13.04454£6,522.27
Manufacturers Standard Package
Unit Price without VAT:£17.03000
Unit Price with VAT:£20.43600