5G Ohm ±10% 750mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4-5007KE

DigiKey Part Number
MC4-5007KE-ND
Manufacturer
Manufacturer Product Number
MC4-5007KE
Description
RES ARRAY 4 RES 5G OHM 8SMD
Customer Reference
Detailed Description
5G Ohm ±10% 750mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Ohmite
Power Per Element
750mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Box
Operating Temperature
-55°C ~ 180°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
8-SMD
Resistance (Ohms)
5G
Supplier Device Package
8-SMD DIP
Tolerance
±10%
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Number of Resistors
4
Height - Seated (Max)
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.91000£8.91
10£6.20100£62.01
Unit Price without VAT:£8.91000
Unit Price with VAT:£10.69200