
MC102825005JE | |
|---|---|
DigiKey Part Number | MC102JE-50M-ND |
Manufacturer | |
Manufacturer Product Number | MC102825005JE |
Description | RES SMD 50M OHM 5% 1.5W 5025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MC102825005JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.250" W (12.70mm x 6.35mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.21000 | £3.21 |
| 10 | £2.39300 | £23.93 |
| 25 | £2.20640 | £55.16 |
| 50 | £2.09800 | £104.90 |
| 100 | £2.01190 | £201.19 |
| 250 | £1.92432 | £481.08 |
| 500 | £1.87352 | £936.76 |
| 1,000 | £1.83307 | £1,833.07 |
| Unit Price without VAT: | £3.21000 |
|---|---|
| Unit Price with VAT: | £3.85200 |

