
LVK08R020FER | |
|---|---|
DigiKey Part Number | 273-LVK08R020FERTR-ND - Tape & Reel (TR) 273-LVK08R020FERCT-ND - Cut Tape (CT) 273-LVK08R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK08R020FER |
Description | SMD RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.46500 | £4.65 |
| 25 | £0.39760 | £9.94 |
| 50 | £0.35500 | £17.75 |
| 100 | £0.31890 | £31.89 |
| 250 | £0.27928 | £69.82 |
| 500 | £0.25448 | £127.24 |
| 1,000 | £0.23339 | £233.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19586 | £979.30 |
| 10,000 | £0.18360 | £1,836.00 |
| 15,000 | £0.17730 | £2,659.50 |
| 25,000 | £0.17018 | £4,254.50 |
| 35,000 | £0.16673 | £5,835.55 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

