
LVK08R015FER | |
|---|---|
DigiKey Part Number | 273-LVK08R015FERTR-ND - Tape & Reel (TR) 273-LVK08R015FERCT-ND - Cut Tape (CT) 273-LVK08R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK08R015FER |
Description | SMD RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.55200 | £5.52 |
| 25 | £0.47240 | £11.81 |
| 50 | £0.42240 | £21.12 |
| 100 | £0.38010 | £38.01 |
| 250 | £0.33364 | £83.41 |
| 500 | £0.30454 | £152.27 |
| 1,000 | £0.27982 | £279.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23580 | £1,179.00 |
| 10,000 | £0.22142 | £2,214.20 |
| 15,000 | £0.21403 | £3,210.45 |
| 25,000 | £0.20568 | £5,142.00 |
| 35,000 | £0.20441 | £7,154.35 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

