Image for LT055473A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT055473A

DigiKey Part Number
2485-LT055473A-ND
Manufacturer
Manufacturer Product Number
LT055473A
Description
DOUBLE LAYER CAPACITOR
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 110Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
110Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.