
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.953" W (100.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.11000 | £12.11 |
| 10 | £8.50200 | £85.02 |
| 30 | £7.35600 | £220.68 |
| 50 | £6.91560 | £345.78 |
| 100 | £6.39690 | £639.69 |
| 250 | £5.82904 | £1,457.26 |
| 500 | £5.66496 | £2,832.48 |
| 1,000 | £5.60410 | £5,604.10 |
| Unit Price without VAT: | £12.11000 |
|---|---|
| Unit Price with VAT: | £14.53200 |

