6 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L25J6K0E

DigiKey Part Number
L25J6K0E-ND
Manufacturer
Manufacturer Product Number
L25J6K0E
Description
RES CHAS MNT 6K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
6 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.92000£10.92
10£7.64700£76.47
25£6.76040£169.01
50£6.20600£310.30
100£5.73470£573.47
250£5.21884£1,304.71
500£4.89624£2,448.12
1,000£4.62231£4,622.31
Manufacturers Standard Package
Unit Price without VAT:£10.92000
Unit Price with VAT:£13.10400