510 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV08DR510ET

DigiKey Part Number
273-KDV08DR510ETTR-ND - Tape & Reel (TR)
273-KDV08DR510ETCT-ND - Cut Tape (CT)
273-KDV08DR510ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV08DR510ET
Description
RES 0.51 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
510 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV08DR510ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,778
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.13500£1.35
25£0.11400£2.85
50£0.10080£5.04
100£0.08950£8.95
250£0.07720£19.30
500£0.06944£34.72
1,000£0.06286£62.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05113£255.65
10,000£0.04730£473.00
15,000£0.04533£679.95
25,000£0.04310£1,077.50
35,000£0.04177£1,461.95
50,000£0.04047£2,023.50
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200