68 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06FR068ET

DigiKey Part Number
273-KDV06FR068ETTR-ND - Tape & Reel (TR)
273-KDV06FR068ETCT-ND - Cut Tape (CT)
273-KDV06FR068ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV06FR068ET
Description
RES 0.068 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06FR068ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,458
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10700£1.07
25£0.08960£2.24
50£0.07920£3.96
100£0.07030£7.03
250£0.06044£15.11
500£0.05424£27.12
1,000£0.04897£48.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03960£198.00
10,000£0.03654£365.40
15,000£0.03496£524.40
25,000£0.03318£829.50
35,000£0.03212£1,124.20
50,000£0.03108£1,554.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200