
KDV04FR360ET | |
|---|---|
DigiKey Part Number | 273-KDV04FR360ETTR-ND - Tape & Reel (TR) 273-KDV04FR360ETCT-ND - Cut Tape (CT) 273-KDV04FR360ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04FR360ET |
Description | RES 0.36 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04FR360ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.13720 | £3.43 |
| 50 | £0.12140 | £6.07 |
| 100 | £0.10810 | £10.81 |
| 250 | £0.09340 | £23.35 |
| 500 | £0.08418 | £42.09 |
| 1,000 | £0.07635 | £76.35 |
| 5,000 | £0.06238 | £311.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05782 | £578.20 |
| 20,000 | £0.05394 | £1,078.80 |
| 30,000 | £0.05195 | £1,558.50 |
| 50,000 | £0.04970 | £2,485.00 |
| 70,000 | £0.04836 | £3,385.20 |
| 100,000 | £0.04705 | £4,705.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

