300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV04FR300ET

DigiKey Part Number
273-KDV04FR300ETTR-ND - Tape & Reel (TR)
273-KDV04FR300ETCT-ND - Cut Tape (CT)
273-KDV04FR300ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV04FR300ET
Description
RES 0.3 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV04FR300ET Models
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
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 2,776
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.16200£1.62
25£0.13720£3.43
50£0.12140£6.07
100£0.10810£10.81
250£0.09340£23.35
500£0.08418£42.09
1,000£0.07635£76.35
5,000£0.06238£311.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05782£578.20
20,000£0.05394£1,078.80
30,000£0.05195£1,558.50
50,000£0.04970£2,485.00
70,000£0.04836£3,385.20
100,000£0.04705£4,705.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000