
KDV04DR510ET | |
|---|---|
DigiKey Part Number | 273-KDV04DR510ETTR-ND - Tape & Reel (TR) 273-KDV04DR510ETCT-ND - Cut Tape (CT) 273-KDV04DR510ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04DR510ET |
Description | RES 0.51 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR510ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.15960 | £3.99 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12620 | £12.62 |
| 250 | £0.10916 | £27.29 |
| 500 | £0.09854 | £49.27 |
| 1,000 | £0.08952 | £89.52 |
| 5,000 | £0.07343 | £367.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06816 | £681.60 |
| 20,000 | £0.06370 | £1,274.00 |
| 30,000 | £0.06140 | £1,842.00 |
| 50,000 | £0.05881 | £2,940.50 |
| 70,000 | £0.05726 | £4,008.20 |
| 100,000 | £0.05609 | £5,609.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

