
KDV02FR270ET | |
|---|---|
DigiKey Part Number | 273-KDV02FR270ETTR-ND - Tape & Reel (TR) 273-KDV02FR270ETCT-ND - Cut Tape (CT) 273-KDV02FR270ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR270ET |
Description | RES 0.27 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR270ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.18160 | £4.54 |
| 50 | £0.16120 | £8.06 |
| 100 | £0.14370 | £14.37 |
| 250 | £0.12460 | £31.15 |
| 500 | £0.11264 | £56.32 |
| 1,000 | £0.10244 | £102.44 |
| 5,000 | £0.08430 | £421.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07837 | £783.70 |
| 20,000 | £0.07333 | £1,466.60 |
| 30,000 | £0.07074 | £2,122.20 |
| 50,000 | £0.06781 | £3,390.50 |
| 70,000 | £0.06607 | £4,624.90 |
| 100,000 | £0.06544 | £6,544.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

