
KDV02DR470ET | |
|---|---|
DigiKey Part Number | 273-KDV02DR470ETTR-ND - Tape & Reel (TR) 273-KDV02DR470ETCT-ND - Cut Tape (CT) 273-KDV02DR470ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02DR470ET |
Description | RES 0.47 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR470ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.24480 | £6.12 |
| 50 | £0.21780 | £10.89 |
| 100 | £0.19470 | £19.47 |
| 250 | £0.16940 | £42.35 |
| 500 | £0.15358 | £76.79 |
| 1,000 | £0.14012 | £140.12 |
| 5,000 | £0.11616 | £580.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10833 | £1,083.30 |
| 20,000 | £0.10168 | £2,033.60 |
| 30,000 | £0.09826 | £2,947.80 |
| 50,000 | £0.09440 | £4,720.00 |
| 70,000 | £0.09349 | £6,544.30 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

