
HVC4020Z2508KET | |
|---|---|
DigiKey Part Number | 273-HVC4020Z2508KETTR-ND - Tape & Reel (TR) 273-HVC4020Z2508KETCT-ND - Cut Tape (CT) 273-HVC4020Z2508KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020Z2508KET |
Description | RES SMD 25G OHM 10% 1.5W 4020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020Z2508KET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.402" L x 0.201" W (10.20mm x 5.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.65000 | £7.65 |
| 10 | £6.18600 | £61.86 |
| 25 | £5.85080 | £146.27 |
| 50 | £5.65700 | £282.85 |
| 100 | £5.52130 | £552.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.25408 | £2,627.04 |
| 1,000 | £5.18144 | £5,181.44 |
| Unit Price without VAT: | £7.65000 |
|---|---|
| Unit Price with VAT: | £9.18000 |

