
HS50F3K3F200MMM404 | |
|---|---|
DigiKey Part Number | 273-HS50F3K3F200MMM404-ND |
Manufacturer | |
Manufacturer Product Number | HS50F3K3F200MMM404 |
Description | 50 WATT AL HOUSED LEADED 3.3KIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.102" W (49.10mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.72000 | £16.72 |
| 10 | £11.85200 | £118.52 |
| 25 | £10.53880 | £263.47 |
| 50 | £9.71680 | £485.84 |
| 100 | £9.01880 | £901.88 |
| 250 | £8.25456 | £2,063.64 |
| 500 | £7.77684 | £3,888.42 |
| 1,000 | £7.40421 | £7,404.21 |
| Unit Price without VAT: | £16.72000 |
|---|---|
| Unit Price with VAT: | £20.06400 |

