
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.67000 | £7.67 |
| 10 | £5.30700 | £53.07 |
| 40 | £4.39100 | £175.64 |
| 80 | £4.03300 | £322.64 |
| 120 | £3.84925 | £461.91 |
| 280 | £3.51743 | £984.88 |
| 520 | £3.31356 | £1,723.05 |
| 1,000 | £3.12820 | £3,128.20 |
| Unit Price without VAT: | £7.67000 |
|---|---|
| Unit Price with VAT: | £9.20400 |

