50 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 50R J

DigiKey Part Number
HS2550RJ-ND
Manufacturer
Manufacturer Product Number
HS25 50R J
Description
RES CHAS MNT 50 OHM 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
50 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.84000£4.84
10£3.30500£33.05
40£2.70900£108.36
80£2.47650£198.12
120£2.35692£282.83
280£2.14100£599.48
520£2.00840£1,044.37
1,000£1.88777£1,887.77
Manufacturers Standard Package
Unit Price without VAT:£4.84000
Unit Price with VAT:£5.80800