
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.00000 | £21.00 |
| 10 | £15.00600 | £150.06 |
| 30 | £13.10267 | £393.08 |
| 60 | £12.13150 | £727.89 |
| 120 | £11.30642 | £1,356.77 |
| 270 | £10.49759 | £2,834.35 |
| 510 | £9.96308 | £5,081.17 |
| Unit Price without VAT: | £21.00000 |
|---|---|
| Unit Price with VAT: | £25.20000 |

