Image for GW10J50K0E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW10J50K0E

DigiKey Part Number
2485-GW10J50K0E-ND
Manufacturer
Manufacturer Product Number
GW10J50K0E
Description
RES CAP BLEEDER 50K OHM 5% 10W
Customer Reference
Detailed Description
50 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 22mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Capacitor
Applications
Capacitor Discharge
Composition
Wirewound
Resistance
50 kOhms
Tolerance
±5%
Power (Watts)
10W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Mounting Type
Capacitor, 22mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.