6.8 kOhms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA100 6K8 J

DigiKey Part Number
273-FPA1006K8J-ND
Manufacturer
Manufacturer Product Number
FPA100 6K8 J
Description
100 WATTS THICK FILM 6.8 KILOOHM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
6.8 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
1.516" L x 1.000" W (38.50mm x 25.40mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£24.74000£24.74
10£17.76900£177.69
30£15.55700£466.71
50£14.70800£735.40
100£13.70740£1,370.74
250£12.61244£3,153.11
500£11.92784£5,963.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.74000
Unit Price with VAT:£29.68800