
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.516" L x 1.000" W (38.50mm x 25.40mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.74000 | £24.74 |
| 10 | £17.76900 | £177.69 |
| 30 | £15.55700 | £466.71 |
| 50 | £14.70800 | £735.40 |
| 100 | £13.70740 | £1,370.74 |
| 250 | £12.61244 | £3,153.11 |
| 500 | £11.92784 | £5,963.92 |
| Unit Price without VAT: | £24.74000 |
|---|---|
| Unit Price with VAT: | £29.68800 |

