1 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKM5R0010FE-TR

DigiKey Part Number
273-FKM5R0010FE-TR-ND - Tape & Reel (TR)
273-FKM5R0010FE-CT-ND - Cut Tape (CT)
273-FKM5R0010FE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKM5R0010FE-TR
Description
5W 1% 0.001 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FKM5R0010FE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±70ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.138" (3.50mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.54500£15.45
25£1.33840£33.46
50£1.20880£60.44
100£1.09860£109.86
250£0.97796£244.49
500£0.90250£451.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.83837£838.37
2,000£0.78392£1,567.84
3,000£0.75595£2,267.85
5,000£0.72431£3,621.55
7,000£0.70547£4,938.29
10,000£0.69469£6,946.90
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000