
FKM5R0005FE-TR | |
|---|---|
DigiKey Part Number | 273-FKM5R0005FE-TR-ND - Tape & Reel (TR) 273-FKM5R0005FE-CT-ND - Cut Tape (CT) 273-FKM5R0005FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKM5R0005FE-TR |
Description | 5W 1% 0.0005 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FKM5R0005FE-TR Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±70ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.138" (3.50mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.54500 | £15.45 |
| 25 | £1.33840 | £33.46 |
| 50 | £1.20880 | £60.44 |
| 100 | £1.09860 | £109.86 |
| 250 | £0.97796 | £244.49 |
| 500 | £0.90250 | £451.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83837 | £838.37 |
| 2,000 | £0.78392 | £1,567.84 |
| 3,000 | £0.75595 | £2,267.85 |
| 5,000 | £0.72431 | £3,621.55 |
| 7,000 | £0.70547 | £4,938.29 |
| 10,000 | £0.69469 | £6,946.90 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

