
FKK5R0020FE-TR | |
|---|---|
DigiKey Part Number | 273-FKK5R0020FE-TR-ND - Tape & Reel (TR) 273-FKK5R0020FE-CT-ND - Cut Tape (CT) 273-FKK5R0020FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKK5R0020FE-TR |
Description | 5W 1% 0.002 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FKK5R0020FE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.55900 | £15.59 |
| 25 | £1.35080 | £33.77 |
| 50 | £1.22000 | £61.00 |
| 100 | £1.10880 | £110.88 |
| 250 | £0.98708 | £246.77 |
| 500 | £0.91090 | £455.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84618 | £846.18 |
| 2,000 | £0.79122 | £1,582.44 |
| 3,000 | £0.76299 | £2,288.97 |
| 5,000 | £0.73106 | £3,655.30 |
| 7,000 | £0.71204 | £4,984.28 |
| 10,000 | £0.70116 | £7,011.60 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

