25 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL76R025FER

DigiKey Part Number
273-FCSL76R025FERTR-ND - Tape & Reel (TR)
273-FCSL76R025FERCT-ND - Cut Tape (CT)
273-FCSL76R025FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL76R025FER
Description
RES 0.025 OHM 3W 3015 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL76R025FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.53000£1.53
10£1.01300£10.13
25£0.87280£21.82
50£0.78480£39.24
100£0.71030£71.03
250£0.62852£157.13
500£0.57734£288.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.53388£533.88
2,000£0.49696£993.92
3,000£0.47800£1,434.00
5,000£0.45655£2,282.75
7,000£0.44376£3,106.32
10,000£0.43128£4,312.80
12,000£0.42529£5,103.48
Manufacturers Standard Package
Unit Price without VAT:£1.53000
Unit Price with VAT:£1.83600