
FCSL76R010FER | |
|---|---|
DigiKey Part Number | 273-FCSL76R010FERTR-ND - Tape & Reel (TR) 273-FCSL76R010FERCT-ND - Cut Tape (CT) 273-FCSL76R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R010FER |
Description | RES 0.01 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.83900 | £8.39 |
| 25 | £0.72120 | £18.03 |
| 50 | £0.64760 | £32.38 |
| 100 | £0.58510 | £58.51 |
| 250 | £0.51640 | £129.10 |
| 500 | £0.47340 | £236.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43689 | £436.89 |
| 2,000 | £0.40587 | £811.74 |
| 3,000 | £0.38994 | £1,169.82 |
| 5,000 | £0.37191 | £1,859.55 |
| 7,000 | £0.36117 | £2,528.19 |
| 10,000 | £0.35068 | £3,506.80 |
| 12,000 | £0.34565 | £4,147.80 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

