
FCSL64R001JER | |
|---|---|
DigiKey Part Number | 2485-FCSL64R001JERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL64R001JER |
Description | RES 0.001 OHM 5% 2W 1225 |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

