
FCSL110R050FER | |
|---|---|
DigiKey Part Number | 273-FCSL110R050FERTR-ND - Tape & Reel (TR) 273-FCSL110R050FERCT-ND - Cut Tape (CT) 273-FCSL110R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R050FER |
Description | RES 0.05 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.69900 | £16.99 |
| 25 | £1.47360 | £36.84 |
| 50 | £1.33200 | £66.60 |
| 100 | £1.21170 | £121.17 |
| 250 | £1.07996 | £269.99 |
| 500 | £0.99754 | £498.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.92750 | £927.50 |
| 2,000 | £0.86802 | £1,736.04 |
| 3,000 | £0.83747 | £2,512.41 |
| 5,000 | £0.80292 | £4,014.60 |
| 7,000 | £0.78233 | £5,476.31 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

