15 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL110R015FER

DigiKey Part Number
FCSL110R015FER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCSL110R015FER
Description
5W 0.015 OHM 1% FCS CURRENT SENS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.81750£3,270.00
Unit Price without VAT:£0.81750
Unit Price with VAT:£0.98100