12.5 kOhms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20J12K5E

DigiKey Part Number
F20J12K5E-ND
Manufacturer
Manufacturer Product Number
F20J12K5E
Description
RES CHAS MNT 12.5K OHM 5% 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.5 kOhms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12.5 kOhms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
2.000" L x 0.375" W (50.80mm x 9.53mm)
Height - Seated (Max)
0.375" (9.53mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£10.11120£505.56
Unit Price without VAT:£10.11120
Unit Price with VAT:£12.13344