1 mOhms ±1% 6W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBWB-NR0010FET

DigiKey Part Number
273-EBWB-NR0010FETTR-ND - Tape & Reel (TR)
273-EBWB-NR0010FETCT-ND - Cut Tape (CT)
273-EBWB-NR0010FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBWB-NR0010FET
Description
RES 0.001 OHM 1% 6W 5930
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 6W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
EBWB-NR0010FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±120ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.598" L x 0.295" W (15.20mm x 7.50mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.46000£2.46
10£1.64900£16.49
25£1.42960£35.74
50£1.29220£64.61
100£1.17520£117.52
250£1.04708£261.77
500£0.96694£483.47
1,000£0.91832£918.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.84104£1,682.08
4,000£0.79193£3,167.72
6,000£0.76671£4,600.26
Manufacturers Standard Package
Unit Price without VAT:£2.46000
Unit Price with VAT:£2.95200