Direct

D50K500 | |
|---|---|
DigiKey Part Number | D50K500-ND |
Manufacturer | |
Manufacturer Product Number | D50K500 |
Description | ADJ PWR RES 500 OHM 50W CHAS MT |
Customer Reference | |
Detailed Description | 500 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 4.000" (101.60mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |



