
D25K5K0E | |
|---|---|
DigiKey Part Number | D25K5K0E-ND |
Manufacturer | |
Manufacturer Product Number | D25K5K0E |
Description | ADJ PWR RES 5K OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 5 kOhms | Termination Solder Lug |
Power (Watts) 25 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.70000 | £22.70 |
| 10 | £16.26800 | £162.68 |
| 25 | £14.52880 | £363.22 |
| 50 | £13.44080 | £672.04 |
| 100 | £12.51650 | £1,251.65 |
| 250 | £11.50492 | £2,876.23 |
| 500 | £10.87248 | £5,436.24 |
| Unit Price without VAT: | £22.70000 |
|---|---|
| Unit Price with VAT: | £27.24000 |














