
D25K2K0E | |
|---|---|
DigiKey Part Number | D25K2K0E-ND |
Manufacturer | |
Manufacturer Product Number | D25K2K0E |
Description | ADJ PWR RES 2K OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 2 kOhms | Termination Solder Lug |
Power (Watts) 25 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.67000 | £21.67 |
| 10 | £15.50800 | £155.08 |
| 25 | £13.84040 | £346.01 |
| 50 | £12.79780 | £639.89 |
| 100 | £11.91190 | £1,191.19 |
| 250 | £10.94240 | £2,735.60 |
| 500 | £10.33624 | £5,168.12 |
| Unit Price without VAT: | £21.67000 |
|---|---|
| Unit Price with VAT: | £26.00400 |














