150 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K150

DigiKey Part Number
D12K150-ND
Manufacturer
Manufacturer Product Number
D12K150
Description
ADJ PWR RES 150 OHM 12W CHAS MT
Customer Reference
Detailed Description
150 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Power (Watts)
12 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Length
1.750" (44.45mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.