D100K2R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 56
Unit Price: £44.01000
Datasheet

Direct


Vishay Huntington Electric Inc.
In Stock: 13
Unit Price: £62.55000
Datasheet
2 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K2R0

DigiKey Part Number
D100K2R0-ND
Manufacturer
Manufacturer Product Number
D100K2R0
Description
ADJ PWR RES 2 OHM 100W CHAS MT
Customer Reference
Detailed Description
2 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Power (Watts)
100 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Length
6.500" (165.10mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.