
B20J1R0 | |
|---|---|
DigiKey Part Number | B20J1R0-ND |
Manufacturer | |
Manufacturer Product Number | B20J1R0 |
Description | RES 1 OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J1R0 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±400ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B20J1R0E | Ohmite | 51 | B20J1R0E-ND | £10.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.04000 | £8.04 |
| 10 | £5.57500 | £55.75 |
| Unit Price without VAT: | £8.04000 |
|---|---|
| Unit Price with VAT: | £9.64800 |





