
B12J15RE | |
|---|---|
DigiKey Part Number | B12J15RE-ND |
Manufacturer | |
Manufacturer Product Number | B12J15RE |
Description | RES 15 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J15RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.73000 | £7.73 |
| 10 | £5.35000 | £53.50 |
| 25 | £4.70800 | £117.70 |
| 50 | £4.30520 | £215.26 |
| 100 | £3.96330 | £396.33 |
| 250 | £3.58880 | £897.20 |
| 500 | £3.35460 | £1,677.30 |
| 1,000 | £3.15573 | £3,155.73 |
| Unit Price without VAT: | £7.73000 |
|---|---|
| Unit Price with VAT: | £9.27600 |






