
APC1206B250RN | |
|---|---|
DigiKey Part Number | 273-APC1206B250RNTR-ND - Tape & Reel (TR) 273-APC1206B250RNCT-ND - Cut Tape (CT) 273-APC1206B250RNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC1206B250RN |
Description | 1/8 WATTS PRECISION CHIP 250 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.27700 | £2.77 |
| 25 | £0.23480 | £5.87 |
| 50 | £0.21020 | £10.51 |
| 100 | £0.19060 | £19.06 |
| 250 | £0.17088 | £42.72 |
| 500 | £0.15946 | £79.73 |
| 1,000 | £0.15037 | £150.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14396 | £719.80 |
| 10,000 | £0.13945 | £1,394.50 |
| 15,000 | £0.13725 | £2,058.75 |
| 25,000 | £0.13486 | £3,371.50 |
| 35,000 | £0.13350 | £4,672.50 |
| 50,000 | £0.13221 | £6,610.50 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

