100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC0805B100RN

DigiKey Part Number
273-APC0805B100RNTR-ND - Tape & Reel (TR)
273-APC0805B100RNCT-ND - Cut Tape (CT)
273-APC0805B100RNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APC0805B100RN
Description
1/10 WATTS PRECISION CHIP 100 OH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,108
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.20400£2.04
25£0.16240£4.06
50£0.14960£7.48
100£0.12960£12.96
250£0.12144£30.36
500£0.11228£56.14
1,000£0.10501£105.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08126£406.30
10,000£0.08067£806.70
15,000£0.08036£1,205.40
25,000£0.08001£2,000.25
35,000£0.07980£2,793.00
50,000£0.07959£3,979.50
60,000£0.07949£4,769.40
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200