
APC0603B10K0N | |
|---|---|
DigiKey Part Number | 273-APC0603B10K0NTR-ND - Tape & Reel (TR) 273-APC0603B10K0NCT-ND - Cut Tape (CT) 273-APC0603B10K0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0603B10K0N |
Description | 1/16 WATTS PRECISION CHIP 10 KIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.22000 | £2.20 |
| 25 | £0.18320 | £4.58 |
| 50 | £0.16220 | £8.11 |
| 100 | £0.14550 | £14.55 |
| 250 | £0.12872 | £32.18 |
| 500 | £0.11902 | £59.51 |
| 1,000 | £0.11130 | £111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09894 | £494.70 |
| 10,000 | £0.09533 | £953.30 |
| 15,000 | £0.09357 | £1,403.55 |
| 25,000 | £0.09166 | £2,291.50 |
| 35,000 | £0.09056 | £3,169.60 |
| 50,000 | £0.08953 | £4,476.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

