
AP851 100R J | |
|---|---|
DigiKey Part Number | AP851100RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP851 100R J |
Description | RES 100 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -60°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| 10 | £3.20000 | £32.00 |
| 25 | £2.98000 | £74.50 |
| 50 | £2.85280 | £142.64 |
| 100 | £2.75150 | £275.15 |
| 250 | £2.66776 | £666.94 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |

