
AP836 5R6 J | |
|---|---|
DigiKey Part Number | AP8365R6J-ND |
Manufacturer | |
Manufacturer Product Number | AP836 5R6 J |
Description | RES 5.6 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -60°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.44900 | £24.49 |
| 25 | £2.33880 | £58.47 |
| 50 | £2.22920 | £111.46 |
| 100 | £2.14180 | £214.18 |
| 250 | £2.05308 | £513.27 |
| 500 | £2.00164 | £1,000.82 |
| 1,000 | £1.75757 | £1,757.57 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

