
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -60°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.56000 | £3.56 |
| 10 | £2.57800 | £25.78 |
| 25 | £2.42720 | £60.68 |
| 50 | £2.29420 | £114.71 |
| 100 | £2.13910 | £213.91 |
| 250 | £1.98368 | £495.92 |
| 500 | £1.96976 | £984.88 |
| 1,000 | £1.82680 | £1,826.80 |
| 5,000 | £1.68726 | £8,436.30 |
| Unit Price without VAT: | £3.56000 |
|---|---|
| Unit Price with VAT: | £4.27200 |

